Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.310.3253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
32Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular M 32Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7031032530
IN STOCK:
0
Manufacturer Stock:
8
can ship
7/26/24
Factory Lead-Time
3 Weeks
can ship
8/1/24
Quantity
Unit Price
Ext. Price
1
$76.19
$76.190
5
$53.61
$268.050
10
$49.33
$493.300
25
$46.67
$1,166.750
50
$44.86
$2,243.000
100
$44.04
$4,404.000
250
+
$43.22
$10,805.000