Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.310.4840.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
48Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular M 48Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7031048400
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
12
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$41.23
$41.230
5
$37.06
$185.300
10
$36.50
$365.000
25
$35.05
$876.250
50
$33.27
$1,663.500
100
$32.77
$3,277.000
250
+
$32.05
$8,012.500
CUSTOMERS
ALSO BOUGHT
70.300.4840.0
Conn Rectangular F 48Signal/1Ground POS Screw ST Cable Mount
70.300.1640.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
Z5.507.1953.0
Cable Accessories Cable Gland Polyamide Gray
70.354.4835.1
Hood 180° 48 Shell Size Silver Aluminum Die Cast
Z5.507.1921.0
Cable Accessories Cable Gland Brass Nickel