Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.320.1028.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
10
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
93 x 28 x 43 mm
Hood 180° 10 Shell Size Silver Aluminum Die Cast
Search Keywords:
7032010280
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
272
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$59.30
$59.300
5
$44.38
$221.900
25
$37.26
$931.500
50
$36.48
$1,824.000
100
$33.77
$3,377.000
250
$31.75
$7,937.500
500
+
$29.29
$14,645.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Z7.428.1210.0
Proctective Cover With Plastic Locking Levers. With Gasket Size 10
70.310.2440.0
Conn Rectangular M 24Signal/1Ground POS Screw ST Cable Mount
70.300.1040.0
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
Z7.409.8756.0
Connector Accessories Protective Cover Straight
70.320.2428.0
Hood 180° 24 Shell Size Silver Aluminum Die Cast