70.320.1628.0
Wieland ElectricHood 180° 16 Shell Size Silver Aluminum Die Cast .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.320.1628.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hood
Shell Size:
16
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
113 x 28 x 43 mm
The WIELAND ELECTRIC part 70.320.1628.0 is a high-quality hood designed to provide a 180° connection for a 16 shell size connector. This hood is made of durable silver aluminum die-cast, ensuring long-lasting performance and reliability. Perfect for a variety of industrial applications, this hood offers secure and precise connections for your electrical components. Upgrade your equipment with this top-of-the-line WIELAND ELECTRIC hood for optimal performance and peace of mind.
Search Keywords:
7032016280
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
417
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$68.25
$68.250
10
$44.23
$442.300
25
$40.74
$1,018.500
50
$39.67
$1,983.500
100
$37.29
$3,729.000
250
$35.65
$8,912.500
500
+
$33.64
$16,820.000
CUSTOMERS
ALSO BOUGHT
70.300.1640.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
70.350.1628.1
Insulated Header for PC Boards
70.360.1628.0
Revos Hood - Side Entry - Size 16 - PG21 - Strain Relief Gland - Volume (CM3):743.100
DT04-3P-E008
REC, 3P, GRY, N, XCAP
70.310.1640.0
Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount