Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.320.3228.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
32
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
124 x 35 x 84 mm
Hood 180° 32 Shell Size Silver Aluminum Die Cast
Search Keywords:
7032032280
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
18
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$81.41
$81.410
5
$65.96
$329.800
10
$63.44
$634.400
25
$61.41
$1,535.250
50
$60.80
$3,040.000
100
$60.19
$6,019.000
250
+
$59.59
$14,897.500