Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.350.1035.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hood
Shell Size:
10
Angular Function:
N/A
Operating Temperature:
-40 to 110 °C
Connector Type:
Connector D-Subminiature
Dimension:
73 x 53 x 43 mm
Hood 10 Shell Size Silver Aluminum Die Cast
Search Keywords:
7035010350
Possible Replacement options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1
$30.88
$30.880
10
$21.80
$218.000
25
$20.14
$503.500
50
$19.71
$985.500
100
$19.30
$1,930.000
250
$19.11
$4,777.500
500
+
$18.92
$9,460.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
70.302.1040.0
Conn Rectangular F 10 POS Screw ST Panel Mount
IFRM04P15A1/S35L
Inductive -proximity-switch
AFB0924SH-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 102.59CFM 53dB 92 X 92 X 25.4mm
AFB1224HE
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)