help desk software

70.350.1635.0

Wieland Electric

Hood 16 Shell Size Silver Aluminum Die Cast

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.350.1635.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hood
Shell Size:
16
Angular Function:
N/A
Operating Temperature:
-40 to 110 °C
Connector Type:
Connector D-Subminiature
Dimension:
93.5 x 60 x 43 mm
Hood 16 Shell Size Silver Aluminum Die Cast
Search Keywords:
7035016350
IN STOCK: 90
Ships today, if you order in
Manufacturer Stock:
42   can ship 10/28/24
Factory Lead-Time
3 Weeks can ship 11/1/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.03
$30.030
10
$21.20
$212.000
25
$19.59
$489.750
50
$19.17
$958.500
100
$18.77
$1,877.000
250
$18.58
$4,645.000
500 +
$18.40
$9,200.000
DOWNLOADS