Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.352.0635.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
6
Angular Function:
180 °
Operating Temperature:
-40 to 110 °C
Connector Type:
Connector D-Subminiature
Dimension:
47.5 x 43 mm
Hood 180° 6 Shell Size Silver Aluminum Die Cast
Search Keywords:
7035206351
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
21
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
5
$14.80
$74.000
25
$10.45
$261.250
50
$9.65
$482.500
100
$9.45
$945.000
250
$9.25
$2,312.500
500
$9.16
$4,580.000
1,000
+
$9.07
$9,070.000