Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.353.1635.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
16
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
93.5 x 60 x 43 mm
Hood 16 Shell Size Silver Aluminum Die Cast
Search Keywords:
7035316351
IN STOCK:
0
Manufacturer Stock:
84
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$13.61
$68.050
25
$12.33
$308.250
50
$11.78
$589.000
100
$11.27
$1,127.000
250
$10.81
$2,702.500
500
$10.52
$5,260.000
1,000
+
$10.36
$10,360.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GFA-1/2
Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton
GFA-3/4
Fuse Subminiature Non-Time Delay Acting 0.75A 125V Axial 3.7 X 7.6mm Glass Carton
DAC51CM24
STAR DELTA TIMER MINI D 240V
AR30B2R-11G
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount
10-347
Adhesives Quik Stik