help desk software
DATA SHEET

70.353.3235.1

Wieland Electric

Hood 32 Shell Size Silver Aluminum Die Cast

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.353.3235.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hood
Shell Size:
32
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
93.5 x 94 x 82.5 mm
Hood 32 Shell Size Silver Aluminum Die Cast
Search Keywords:
7035332351
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.33
$70.330
5
$62.76
$313.800
10
$60.88
$608.800
25
$55.88
$1,397.000
50
$55.04
$2,752.000
100
$54.21
$5,421.000
250 +
$52.30
$13,075.000
Tools/3D Models