70.362.0628.0
Wieland ElectricHeavy Duty Connector - PG13.5 - Top Entry - Size 6Ex - Aluminium Alloy Body.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.362.0628.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The 70.362.0628.0 from Wieland Electric is a Revos Basic PG top entry. Hood size 6Ex top entry has been designed with die-cast aluminium alloy and can be used under the toughest environmental conditions.
Search Keywords:
7036206280
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
3
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$35.59
$35.590
10
$25.12
$251.200
25
$22.05
$551.250
50
$20.69
$1,034.500
100
$19.89
$1,989.000
250
$19.51
$4,877.500
500
+
$19.22
$9,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
02.125.3229.8
Contact SKT Crimp ST Cable Mount 10AWG
70.310.0640.0
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
05.544.3229.8
Contact PIN Crimp ST Cable Mount
70.325.0628.0
Connector Accessories 7 POS Housing Open Bottom With Protective Cover
78.000.0653.0
Connector Accessories Female Module Frame Polycarbonate Gray