Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.400.0340.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
3Signal/1Ground
Maximum Voltage Rating:
690 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 3Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7040003400
IN STOCK:
75
Can Ship immediately
Manufacturer Stock:
8
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
5
$16.64
$83.200
25
$15.08
$377.000
50
$14.40
$720.000
100
$13.78
$1,378.000
250
$13.22
$3,305.000
500
$12.86
$6,430.000
1,000
+
$12.67
$12,670.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DMB51CW24
DMB51CW24 TIMER MULTIFUNCTION
20307-84
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpos...
RH4B-UAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
32NT391-72-C08
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT),...
914CE1-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...