Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.500.1053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
10Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 10Signal/1Ground POS ST Cable Mount
Search Keywords:
7050010530
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
28
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$30.55
$30.550
10
$21.35
$213.500
25
$19.73
$493.250
50
$19.31
$965.500
100
$18.91
$1,891.000
250
$18.72
$4,680.000
500
+
$18.53
$9,265.000
CUSTOMERS
ALSO BOUGHT
70.350.1028.0
Heavy Duty Connector - PG16 - Narrow Entry - Hood - Side Entry - Aluminium Alloy Body - 2 ...
70.320.0628.0
Connector Accessories Housing With Cable Gland Straight Polyamide 6/6 Black
70.500.0653.0
Conn Rectangular F 6Signal/1Ground POS ST Cable Mount
70.510.0653.0
Conn Rectangular M 6Signal/1Ground POS ST Cable Mount
70.510.1053.0
Conn Rectangular M 10Signal/1Ground POS ST Cable Mount