Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.500.1653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 16Signal/1Ground POS ST Cable Mount
Search Keywords:
7050016530
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
129
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$37.84
$37.840
10
$26.45
$264.500
25
$23.91
$597.750
50
$23.42
$1,171.000
100
$23.07
$2,307.000
250
$22.72
$5,680.000
500
+
$22.38
$11,190.000
CUSTOMERS
ALSO BOUGHT
GDB-63MA
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
70.500.0653.0
Conn Rectangular F 6Signal/1Ground POS ST Cable Mount
70.510.1653.0
Conn Rectangular M 16Signal/1Ground POS ST Cable Mount
70.510.0653.0
Conn Rectangular M 6Signal/1Ground POS ST Cable Mount
70.510.2453.0
Conn Rectangular M 24Signal/1Ground POS ST Cable Mount