Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.500.4853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
48Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 48Signal/1Ground POS ST Cable Mount
Search Keywords:
7050048530
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
3
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$70.17
$70.170
5
$63.07
$315.350
10
$61.32
$613.200
25
$56.63
$1,415.750
50
$55.78
$2,789.000
100
$54.94
$5,494.000
250
+
$53.27
$13,317.500