help desk software
DATA SHEET

70.502.1653.0

Wieland Electric

Conn Rectangular F 16 POS ST Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.502.1653.0
RoHS:
Yes
HTS:
8536904000
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
16
Conn Rectangular F 16 POS ST Panel Mount
Search Keywords:
7050216530
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$109.15
$109.150
5
$101.53
$507.650
10
$98.79
$987.900
25
$93.77
$2,344.250
50
$91.45
$4,572.500
100
$90.08
$9,008.000
250 +
$88.21
$22,052.500
Tools/3D Models