Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.510.1053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
10Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular M 10Signal/1Ground POS ST Cable Mount
Search Keywords:
7051010530
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
18
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$20.56
$20.560
10
$18.48
$184.800
25
$17.96
$449.000
50
$17.48
$874.000
100
$16.59
$1,659.000
250
$16.18
$4,045.000
500
+
$15.94
$7,970.000
CUSTOMERS
ALSO BOUGHT
70.320.0628.0
Connector Accessories Housing With Cable Gland Straight Polyamide 6/6 Black
70.500.0653.0
Conn Rectangular F 6Signal/1Ground POS ST Cable Mount
70.500.1053.0
Conn Rectangular F 10Signal/1Ground POS ST Cable Mount
70.510.0653.0
Conn Rectangular M 6Signal/1Ground POS ST Cable Mount
71.320.1028.0
Connector Accessories Housing 10 POS