help desk software
DATA SHEET

70.510.3253.0

Wieland Electric

Conn Rectangular M 32Signal/1Ground POS ST Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
70.510.3253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
32Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular M 32Signal/1Ground POS ST Cable Mount
Search Keywords:
7051032530
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.79
$53.790
5
$48.00
$240.000
10
$46.57
$465.700
25
$44.57
$1,114.250
50
$42.74
$2,137.000
100
$41.60
$4,160.000
250 +
$40.98
$10,245.000
Tools/3D Models