Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.350.1035.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
10
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A
Hood 10 Shell Size Silver Aluminum Die Cast
Search Keywords:
7135010350
Possible Replacement options available. See Alternatives
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
8
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$28.38
$28.380
10
$20.04
$200.400
25
$18.51
$462.750
50
$18.12
$906.000
100
$17.74
$1,774.000
250
$17.56
$4,390.000
500
+
$17.39
$8,695.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70.350.0628.0
Heavy Duty Connector - PG13.5 - Narrow Entry - Hood - Side Entry - Aluminium Alloy Body - ...
70.300.0640.0
Conn Rectangular F 6Signal/1Ground POS Screw ST Cable Mount
70.300.1040.0
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
70.320.0628.0
Connector Accessories Housing With Cable Gland Straight Polyamide 6/6 Black
70.350.0635.0
Hood 6 Shell Size Silver Aluminum Die Cast