Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.350.1635.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hood
Shell Size:
16
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A
Hood 16 Shell Size Silver Aluminum Die Cast
Search Keywords:
7135016350
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
25
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1
$32.43
$32.430
10
$22.89
$228.900
25
$21.15
$528.750
50
$20.70
$1,035.000
100
$20.27
$2,027.000
250
$20.07
$5,017.500
500
+
$19.87
$9,935.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
71.325.1628.0
Connector Accessories Housing
CX-491-P-Z
Retroreflective - Optical Sensor -16.40' (5m) - PNP - Open Collector
20552-81
Electromechanical Relay - 12VDC - 120Ohm - 13A - DPDT - (38.1x34.8x73.66)mm - Flange Gener...
70.210.0653.0
Hood 180° 6 Shell Size Silver Aluminum Die Cast
71.320.1628.0
Connector Accessories Housing 16 POS