Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.352.2435.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
24
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A
Hood 180° 24 Shell Size Silver Aluminum Die Cast
Search Keywords:
7135224351
IN STOCK:
0
Manufacturer Stock:
9
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$22.72
$22.720
10
$20.28
$202.800
25
$19.67
$491.750
50
$19.10
$955.000
100
$18.05
$1,805.000
250
$17.57
$4,392.500
500
+
$17.31
$8,655.000