Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.354.1635.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
1
Type:
Backshells
Shell Size:
16
Angular Function:
180 °
Operating Temperature:
-40 to 120 °C
Connector Type:
Connector Rectangular
Body Material:
Aluminum Die Cast
Dimension:
43mm mm
Hood 180° 16 Shell Size Aluminum Die Cast
Search Keywords:
7135416351
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
40
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
5
$15.97
$79.850
25
$13.02
$325.500
50
$12.74
$637.000
100
$12.48
$1,248.000
250
$12.35
$3,087.500
500
$12.23
$6,115.000
1,000
+
$12.11
$12,110.000