71.450.1637.1
Wieland Electricrevos BASIC M size 16 hood with thread M25 lateral cable entry, single locking lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
71.450.1637.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Backshells
Shell Size:
16
Angular Function:
90 °
Operating Temperature:
-40 to 120 °C
Body Material:
Aluminum
Dimension:
94 x 43 x 60mm mm
revos BASIC M size 16 hood with thread M25 lateral cable entry, single locking lever
Search Keywords:
7145016371
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$42.76
$42.760
5
$38.44
$192.200
10
$37.37
$373.700
25
$36.36
$909.000
50
$34.51
$1,725.500
100
$33.66
$3,366.000
250
+
$33.15
$8,287.500