72.215.1053.0
Wieland ElectricConn Rectangular M 10Signal/1Ground POS Screw ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
72.215.1053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
10Signal/1Ground
Maximum Voltage Rating:
690 V
Maximum Current Rating:
82 A
Operating Temperature:
-40 to 110 °C
The WIELAND ELECTRIC part 72.215.1053.0 is a rectangular connector designed for easy and secure connections in signal and ground applications. It features a sturdy construction and utilizes a screw terminal connection for a reliable and secure connection. This connector is intended for cable mounting and is made to withstand harsh environmental conditions. With its compact size and efficient design, it is an ideal choice for a wide range of industrial applications.
Search Keywords:
7221510530
IN STOCK:
54
Can Ship immediately
Manufacturer Stock:
197
can ship
10/28/24
Factory Lead-Time
8 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$68.29
$68.290
5
$67.26
$336.300
10
$66.26
$662.600
25
$59.93
$1,498.250
50
$59.03
$2,951.500
100
$53.12
$5,312.000
250
+
$45.00
$11,250.000
CUSTOMERS
ALSO BOUGHT
71.325.1628.0
Connector Accessories Housing
71.360.1628.0
Revos Hood - Side Entry - Size 16 - PG21 - Strain Relief Gland - Volume (CM3): 743.100
71.325.2428.0
Connector Accessories Housing
72.205.1053.0
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
71.353.2435.0
Hood 24 Shell Size Silver Aluminum Die Cast