72.215.1253.0
Wieland ElectricConn Rectangular M 12Signal/1Ground POS Screw ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
72.215.1253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
12Signal/1Ground
Maximum Voltage Rating:
400/690 V
Maximum Current Rating:
16/40 A
Operating Temperature:
-40 to 110 °C
The WIELAND ELECTRIC part 72.215.1253.0 is a high-quality rectangular connector designed for reliable signal transmission. It features a compact M12 design with 1 ground connection and positive screw connections for secure and easy installation. This cable mount connector ensures excellent connectivity and is suitable for various industrial applications requiring a robust and dependable connection solution.
Search Keywords:
7221512530
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
18
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$72.70
$72.700
5
$50.81
$254.050
10
$46.48
$464.800
25
$44.54
$1,113.500
50
$44.10
$2,205.000
100
$43.66
$4,366.000
250
+
$43.22
$10,805.000
Product Guides