Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
72.300.1053.9
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
10Signal/1Ground
Maximum Voltage Rating:
90 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7230010539
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
8
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$17.65
$17.650
10
$15.86
$158.600
25
$15.42
$385.500
50
$15.00
$750.000
100
$14.24
$1,424.000
250
$13.89
$3,472.500
500
+
$13.68
$6,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DKE15B-12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 5-Pin
9006450000
Crimping Tool For Wire-End Ferrules
1-1337480-0
SMB FM BHSkt 50Ohm Gold Pltd
34561320
Threaded Insert - Steel Zinc-Plated - 106.18mmL x 5mmH x 2mmD
135110-01-24.00
RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable - 2 feet