Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
72.300.1653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
690 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7230016530
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
70
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$33.23
$33.230
10
$23.22
$232.200
25
$21.46
$536.500
50
$21.00
$1,050.000
100
$20.56
$2,056.000
250
$20.36
$5,090.000
500
+
$20.15
$10,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
72.310.1653.0
Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount
99.700.7369.4
Female Insert |Wieland Electric 99.700.7369.4
99.701.7369.4
Connector - 690V -35A - 8AWG
6PA20
Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18
BZ-RQ66
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...