Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
72.310.1653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
690 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7231016530
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
110
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$32.83
$32.830
10
$22.94
$229.400
25
$21.20
$530.000
50
$20.74
$1,037.000
100
$20.31
$2,031.000
250
$20.11
$5,027.500
500
+
$19.91
$9,955.000
CUSTOMERS
ALSO BOUGHT
72.300.1653.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
70.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast
73.353.4035.1
Hood 40 Shell Size Silver Aluminum Die Cast
Z5.507.1721.0
Cable Accessories For Connectors Adding
99.700.7369.4
Female Insert |Wieland Electric 99.700.7369.4