help desk software
DATA SHEET

72.350.0635.1

Wieland Electric

Hood 6 Shell Size Silver Aluminum Die Cast

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
72.350.0635.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hood
Shell Size:
6
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
47.5 mm
Hood 6 Shell Size Silver Aluminum Die Cast
Search Keywords:
7235006351
  Possible Replacement options available.  See Alternatives
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.97
$17.970
10
$16.15
$161.500
25
$15.70
$392.500
50
$15.28
$764.000
100
$14.50
$1,450.000
250
$14.14
$3,535.000
500 +
$13.93
$6,965.000
Tools/3D Models
Product Guides