73.300.0353.0
Wieland ElectricConn Rectangular M 4Signal/1Ground POS Screw ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
73.300.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
4Signal/1Ground
Maximum Voltage Rating:
400 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 110 °C
The WIELAND ELECTRIC part 73.300.0353.0 is a versatile rectangular connector designed for signal and grounding applications. Featuring a secure screw terminal connection, this cable mount connector is reliable and easy to install. Perfect for various industrial and commercial electrical projects, this connector ensures a stable and efficient electrical connection.
Search Keywords:
7330003530
IN STOCK:
169
Ships today, if you order in
Manufacturer Stock:
558
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$14.93
$74.650
25
$12.09
$302.250
50
$11.78
$589.000
100
$11.39
$1,139.000
250
$11.28
$2,820.000
500
$11.16
$5,580.000
1,000
+
$11.05
$11,050.000
Product Guides