Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
73.300.0453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
4Signal/1Ground
Maximum Voltage Rating:
400 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular Female 4Signal/1Ground POS Screw ST Cable Mount
Search Keywords:
7330004530
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
161
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$16.32
$81.600
25
$13.30
$332.500
50
$13.02
$651.000
100
$12.75
$1,275.000
250
$12.56
$3,140.000
500
$12.37
$6,185.000
1,000
+
$12.18
$12,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17305452
Hour Meters, Solid State Hour Meters And Counters
LPT62
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/0.7A 60W 10-Pin
25.640.3853.0
Conn Rising Cage Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Carton
73.310.0453.0
Conn Rectangular Male 4Signal/1Ground POS Screw ST Cable Mount
76.320.0753.0
Connector Accessories Open Bottom Housing