Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
73.700.0853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
50 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 8 POS Crimp ST Cable Mount
Search Keywords:
7370008530
IN STOCK:
101
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.91
$54.550
50
$7.70
$385.000
100
$6.27
$627.000
250
$5.71
$1,427.500
500
$5.47
$2,735.000
1,000
$5.29
$5,290.000
2,500
$5.24
$13,100.000
5,000
+
$5.19
$25,950.000
Product Guides