Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
73.700.4058.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
40Signal/1Ground
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular F 40Signal/1Ground POS Crimp ST Cable Mount
Search Keywords:
7370040580
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
45
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$26.85
$26.850
10
$18.76
$187.600
25
$17.34
$433.500
50
$16.97
$848.500
100
$16.61
$1,661.000
250
$16.45
$4,112.500
500
+
$16.28
$8,140.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
02.124.1029.0
Contact SKT Crimp ST Cable Mount
05.544.1029.0
Contact PIN Crimp ST Cable Mount
07.409.7256.0
Connector Accessories Protective Cover Polyamide 16/40 POS
73.358.4028.0
Hood/top Bas Got Gd 16HP29 A0.
73.710.4058.0
Conn Rectangular M 40Signal/1Ground POS Crimp ST Cable Mount