Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
73.710.4058.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
M
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
40Signal/1Ground
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 110 °C
Conn Rectangular M 40Signal/1Ground POS Crimp ST Cable Mount
Search Keywords:
7371040580
IN STOCK:
28
Ships today, if you order in
Manufacturer Stock:
43
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$37.25
$37.250
10
$26.04
$260.400
25
$23.54
$588.500
50
$23.05
$1,152.500
100
$22.82
$2,282.000
250
$22.59
$5,647.500
500
+
$22.37
$11,185.000
Product Guides
CUSTOMERS
ALSO BOUGHT
02.124.1029.0
Contact SKT Crimp ST Cable Mount
05.544.1029.0
Contact PIN Crimp ST Cable Mount
07.409.7256.0
Connector Accessories Protective Cover Polyamide 16/40 POS
73.358.4028.0
Hood/top Bas Got Gd 16HP29 A0.
73.700.4058.0
Conn Rectangular F 40Signal/1Ground POS Crimp ST Cable Mount