Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
76.352.0760.5
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
N/A
Angular Function:
180 °
Body Material:
Plastic
Hood 180° Plastic
Search Keywords:
7635207605
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
28
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$14.12
$70.600
25
$9.97
$249.250
50
$9.21
$460.500
100
$9.01
$901.000
250
$8.82
$2,205.000
500
$8.74
$4,370.000
1,000
+
$8.65
$8,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
73.300.0453.0
Conn Rectangular Female 4Signal/1Ground POS Screw ST Cable Mount
73.310.0453.0
Conn Rectangular Male 4Signal/1Ground POS Screw ST Cable Mount
76.320.0753.0
Connector Accessories Open Bottom Housing
6720005430
Conn Outlets RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port