Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
76.352.4035.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
40
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
N/A
Hood 180° 40 Shell Size Silver Aluminum Die Cast
Search Keywords:
7635240351
IN STOCK:
0
Manufacturer Stock:
17
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$22.89
$22.890
10
$20.43
$204.300
25
$19.82
$495.500
50
$19.24
$962.000
100
$18.19
$1,819.000
250
$17.70
$4,425.000
500
+
$17.44
$8,720.000