help desk software
DATA SHEET

76.353.1035.1

Wieland Electric

Hood 10 Shell Size Powder Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
76.353.1035.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Hood
Shell Size:
10
Angular Function:
N/A
Body Material:
Aluminum
Hood 10 Shell Size Powder Aluminum
Search Keywords:
7635310351
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.51
$30.510
5
$28.54
$142.700
25
$26.41
$660.250
50
$25.28
$1,264.000
100
$24.24
$2,424.000
250
$23.59
$5,897.500
500 +
$23.24
$11,620.000
Tools/3D Models