help desk software
DATA SHEET

76.353.4035.1

Wieland Electric

Hood 40 Shell Size Silver Aluminum Die Cast

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
76.353.4035.1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hood
Shell Size:
40
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
76 x 43 mm
Hood 40 Shell Size Silver Aluminum Die Cast
Search Keywords:
7635340351
IN STOCK: 31
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.94
$52.940
5
$37.37
$186.850
25
$32.09
$802.250
50
$30.13
$1,506.500
100
$29.57
$2,957.000
250
$29.02
$7,255.000
500 +
$28.73
$14,365.000
Tools/3D Models