Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
76.372.0736.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hood
Shell Size:
7
Angular Function:
N/A
Operating Temperature:
-40 to 110 °C
Connector Type:
Connector D-Subminiature
Dimension:
N/A
Hood 7 Shell Size Silver Aluminum Die Cast
Search Keywords:
7637207360
IN STOCK:
39
Can Ship immediately
Manufacturer Stock:
19
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$16.11
$80.550
25
$13.13
$328.250
50
$12.85
$642.500
100
$12.58
$1,258.000
250
$12.46
$3,115.000
500
$12.33
$6,165.000
1,000
+
$12.21
$12,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGHS11-1-63-20.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
20546-84
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
20TYS9
Power Line Filter 50Hz/60Hz 20A 440VAC Quick Connect Flange Mount
07.417.6829.0
Connector Accessories Cover With Locking Bolts Metal