help desk software

78.003.0553.0

Wieland Electric

Conn Housing F 5 POS Crimp ST Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
78.003.0553.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
F
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Conn Housing F 5 POS Crimp ST Panel Mount
Search Keywords:
7800305530
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Manufacturer Stock:
174   can ship 10/28/24
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
3 Weeks can ship 11/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.607
$2.607
10
$2.370
$23.700
100
$1.950
$195.000
250
$1.870
$467.500
500
$1.820
$910.000
1,000
$1.730
$1,730.000
2,500
$1.690
$4,225.000
5,000
$1.640
$8,200.000
7,500 +
$1.620
$12,150.000
DOWNLOADS