Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
78.004.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
F
Number of Contacts:
3
Maximum Voltage Rating:
630 V
Maximum Current Rating:
40 A
Operating Temperature:
N/A
Conn Housing F 3 POS Crimp ST Panel Mount
Search Keywords:
7800403530
IN STOCK:
32
Can Ship immediately
Manufacturer Stock:
18
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
10
$6.342
$63.420
50
$4.179
$208.950
250
$3.367
$841.750
500
$3.115
$1,557.500
1,000
$3.021
$3,021.000
2,500
$2.991
$7,477.500
5,000
$2.961
$14,805.000
7,500
+
$2.931
$21,982.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
02.125.3229.8
Contact SKT Crimp ST Cable Mount 10AWG
78.010.0653.0
Connector Accessories Male Module Frame Polycarbonate Gray
05.544.3229.8
Contact PIN Crimp ST Cable Mount
78.014.0353.0
Conn Housing M 3 POS Crimp ST Panel Mount
70.362.0628.0
Heavy Duty Connector - PG13.5 - Top Entry - Size 6Ex - Aluminium Alloy Body.