Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.0011.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Electromechanical
Typical Input Voltage:
230 VAC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
250,250 VDC|VAC
Maximum Load Current:
8 A
I/O Isolation Voltage:
4000 VAC
Mounting:
DIN Rail
Operating Temperature:
-25(Min) °C
I/O Module Relays I/O Module 230VAC 4000VAC DIN Rail
Search Keywords:
8001000110
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$57.22
$57.220
5
$51.06
$255.300
10
$49.53
$495.300
25
$47.41
$1,185.250
50
$45.46
$2,273.000
100
$44.25
$4,425.000
250
+
$43.59
$10,897.500
Product Guides