Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.1003.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Coil Voltage:
24 V
Electromechanical Relay DPDT 6A 24VDC 24VAC Socket
Search Keywords:
8001010030
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$44.07
$44.070
5
$39.32
$196.600
10
$38.15
$381.500
25
$37.04
$926.000
50
$35.01
$1,750.500
100
$34.08
$3,408.000
250
+
$33.57
$8,392.500
CUSTOMERS
ALSO BOUGHT
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
AR22JR-2A20A
Switch Key Lock N.O. DPST 90° Flat Key Screw 1000000Cycles Panel Mount
A421-062510-08
AC Frame Solenoid
AS6M-3KT2PA
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...