Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.1100.0
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Technology:
Electromechanical
Typical Input Voltage:
N/A
Maximum Input Voltage:
230,230 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
250,250 VDC|VAC
Maximum Load Current:
5 A
I/O Isolation Voltage:
4000 VAC
Mounting:
DIN Rail
Operating Temperature:
-25(Min) °C
Life Cycle:
Discontinued
I/O Module Relays I/O Module 4000VAC DIN Rail
Search Keywords:
8001011000
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$97.13
$97.130
5
$69.96
$349.800
10
$66.46
$664.600
25
$63.14
$1,578.500
50
$59.98
$2,999.000
100
+
$56.98
$5,698.000
Product Guides
CUSTOMERS
ALSO BOUGHT
213571-2
Circular Connector - CPC Series - Cable Mount Plug - 14 Contacts - Threaded.
531230-4
SHUNT,.200 C/L, 2 POS, SN
AZ692-08-2
Electromechanical Relay SPDT 10A 12VDC 215Ohm Through Hole
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
2002234
Fuse - Radial Lead PCB Mount - Fast Acting - 50mA 250V