80.010.4000.0
Wieland ElectricElectromechanical Relay SPDT 2ADC/6AAC 24VDC 1.33KOhm DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4000.0
RoHS:
Yes
HTS:
8536490080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2DC,6AC A
Mounting:
DIN Rail
Contact Form:
1 Form C
The WIELAND ELECTRIC part 80.010.4000.0 is an Electromechanical Relay designed with a Single Pole Double Throw (SPDT) configuration. It has a current rating of 2ADC (Amperes Direct Current) and 6AAC (Amperes Alternating Current). This relay operates at a voltage of 24VDC (Direct Current) and has a contact resistance of 1.33KOhm (Kiloohm). It is designed to be mounted on a DIN Rail, making installation and maintenance easy. This high-quality relay is perfect for a wide range of electrical applications where reliability and performance are essential.
Search Keywords:
8001040000
Possible Replacement options available. See Alternatives
IN STOCK:
109
Can Ship immediately
Manufacturer Stock:
174
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$50.41
$50.410
5
$35.23
$176.150
10
$32.23
$322.300
25
$31.54
$788.500
50
$30.89
$1,544.500
100
$30.58
$3,058.000
250
+
$30.27
$7,567.500
CUSTOMERS
ALSO BOUGHT
G4PB16
16 channels I/O module rack - Minimum panel space – Built in fuse tester - Spare fuse on ...
1053660000
Conn Jumper M 2 POS 5.1mm Screw ST
0194500000
QL 4 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (...
1020000000
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 25 A.