80.010.4100.0
Wieland ElectricElectromechanical Relay 24VDC 1.71KOhm 2ADC/6AAC SPDT (6.2x70x89)mm DIN Rail
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4100.0
RoHS:
Yes
HTS:
8536490080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2DC,6AC A
Mounting:
DIN Rail
Operating Temperature:
0 to 50 °C
Dimension:
6.2 x 70 x 89 mm
Termination Style:
Screw Terminal
Coil Current:
14 mA
Contact Form:
1 Form C
Electromechanical Relay 24VDC 1.71KOhm 2ADC/6AAC SPDT (6.2x70x89)mm DIN Rail
Search Keywords:
8001041000
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
49
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$94.18
$94.180
5
$66.26
$331.300
10
$60.96
$609.600
25
$54.53
$1,363.250
50
$53.99
$2,699.500
100
$51.00
$5,100.000
250
+
$47.00
$11,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3500S-2-202L
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
PL22SFBZR220A
PILOT LIGHT RED FLASHING BUZZE
RA4850-D12
Solid State Relay - Panel - 50 A - Screw - Zero Crossing
E13-00K
Snap Action Switch - SPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount