Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4131.0
RoHS:
Yes
HTS:
8536490080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
2DC,6AC A
Mounting:
Socket
Contact Form:
1 Form C
Electromechanical Relay SPDT 2ADC/6AAC 115VAC Socket
Search Keywords:
8001041310
IN STOCK:
22
Ships today, if you order in
Manufacturer Stock:
8
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$67.41
$67.410
5
$54.41
$272.050
10
$53.86
$538.600
25
$51.62
$1,290.500
50
$51.11
$2,555.500
100
$50.60
$5,060.000
250
+
$50.09
$12,522.500