Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4141.0
RoHS:
Yes
HTS:
8536490080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
2DC,6AC A
Mounting:
Socket
Contact Form:
1 Form C
Electromechanical Relay SPDT 2ADC/6AAC 230VAC Socket
Search Keywords:
8001041410
IN STOCK:
0
Manufacturer Stock:
5
can ship
11/29/24
Factory Lead-Time
3 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$59.81
$59.810
5
$53.37
$266.850
10
$51.77
$517.700
25
$49.55
$1,238.750
50
$47.52
$2,376.000
100
$46.25
$4,625.000
250
+
$45.56
$11,390.000