80.010.4502.0
Wieland ElectricElectromechanical Relay SPDT 24VDC 2.55KOhm DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4502.0
RoHS:
Yes
HTS:
8536490080
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
1
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6
Mounting:
DIN Rail
Contact Form:
1 Form C
The WIELAND ELECTRIC part 80.010.4502.0 is a highly efficient electromechanical relay designed for industrial applications. This relay features a Single Pole Double Throw (SPDT) configuration and operates at 24VDC voltage. With a resistance of 2.55KOhm, it is suitable for various control and automation systems. The relay is specifically designed to be mounted on a DIN rail, ensuring easy installation and integration into existing systems. Trustworthy and reliable, this WIELAND ELECTRIC relay guarantees precision and durability in all kinds of demanding industrial environments.
Search Keywords:
8001045020
Possible Replacement options available. See Alternatives
IN STOCK:
84
Can Ship immediately
Manufacturer Stock:
153
can ship
10/28/24
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1
$41.61
$41.610
10
$39.76
$397.600
25
$35.41
$885.250
50
$35.06
$1,753.000
100
$31.24
$3,124.000
250
$28.27
$7,067.500
500
+
$24.65
$12,325.000
CUSTOMERS
ALSO BOUGHT
57.504.9055.0
Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail
07.311.0155.0
Connector Accessories End Plate Straight Gray
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
07.311.0255.0
Connector Accessories End Plate Straight Gray
57.504.0055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 30A/35A