Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
80.010.4525.0
RoHS:
Yes
HTS:
8536490080
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
AC Coil Voltage:
110 V
DC Coil Voltage:
110 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6
Mounting:
DIN Rail
Contact Form:
1 Form C
Electromechanical Relay SPDT 110VDC 110VAC DIN Rail
Search Keywords:
8001045250
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
191
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$28.98
$28.980
5
$27.22
$136.100
25
$25.32
$633.000
50
$24.31
$1,215.500
100
$23.38
$2,338.000
250
$22.81
$5,702.500
500
+
$22.46
$11,230.000
Product Guides